GCM22DRYS

Heilind Number:SULGCM22DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRYS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRYS

Detailed Description

Introducing the GCM22DRYS, a high-performance board-to-board PCB connector designed for critical electronic applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender connector with two rows and a side-hole mount type offers easy installation on PCBs. The thru-hole termination method, along with gold-plated phosphor bronze contacts, guarantees low contact resistance and high durability. Operating at an amperage of 5A and a voltage of 950VAC, this connector is suitable for power and signal transmission. Its straight orientation, full bellow contact type, and 44 positions provide versatile connectivity options. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it meets stringent industry standards for reliability. The compact design, with a height of 10.95mm and width of 8.26mm, saves valuable PCB space. Ideal for aerospace, defense, and industrial applications, the GCM22DRYS is the perfect choice for demanding environments.