GCM22DSAI

Heilind Number:SULGCM22DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DSAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DSAI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DSAI

Detailed Description

The GCM22DSAI is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 44 contacts with gold-plated phosphor bronze construction, it offers excellent conductivity and durability. The full bellow contact type and termination method through-hole guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and threaded mount type provide versatility in installation. With a compact size of 10.95mm in height and 8.26mm in width, it saves space on the PCB. The matte tin termination plating ensures compatibility with various PCB materials. Ideal for industries requiring high-reliability connectors, the GCM22DSAI is a top choice for mission-critical systems.