GCM22DSAN

Heilind Number:SULGCM22DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DSAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DSAN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DSAN

Detailed Description

Introducing the GCM22DSAN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows with a pitch of 3.96mm (.156in) and accommodates 44 positions, ensuring efficient signal transmission. Crafted with PA9T and Phosphor Bronze contact materials plated in gold, it offers exceptional conductivity and durability. The full bellow contact type guarantees reliable connections, even under intense vibrations. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and no mounting requirement make installation easy, while the termination through-hole method with matte tin plating ensures secure attachment to the PCB. The connector's compact dimensions of 10.95mm (.431in) in height and .325in (8.26mm) in width make it ideal for space-constrained designs. Trust the GCM22DSAN for robust and efficient PCB connectivity.