GCM22DSAS

Heilind Number:SULGCM22DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DSAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DSAS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DSAS

Detailed Description

Introducing the GCM22DSAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold contact plating, this connector ensures reliable power delivery with a 5A current rating and a maximum voltage of 950VAC. With a compact two-row design and right-angle orientation, it offers efficient PCB connectivity in tight spaces. The Thru-Hole termination method and side hole mount type provide secure attachment, while the full bellow contact type guarantees excellent signal integrity. With 44 positions and a pitch of 3.96mm (.156in), this connector offers versatility for various board layouts. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating enhances durability. Perfect for aerospace, industrial, and telecommunications applications, the GCM22DSAS is a reliable choice for high-reliability connectivity solutions.