GCM22DSEH-S13

Heilind Number:SULGCM22DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DSEH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DSEH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DSEH-S13

Detailed Description

Introducing the GCM22DSEH-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 44 positions each, this connector offers ample connectivity in a small space. It features a clearance hole mount type and a card extender termination method, ensuring secure and reliable attachment. The contacts are made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh environments. Its full bellow contact type and straddle orientation further enhance its performance and versatility. With a tail length of 5.33 mm and a low-profile connector height of 10.95 mm, it is suitable for compact electronic devices. The termination plating of matte tin guarantees long-term durability. Whether you're designing aerospace systems, industrial machinery, or telecommunications equipment, the GCM22DSEH-S13 is the perfect choice for high-reliability connectivity.