GCM22DSEH

Heilind Number:SULGCM22DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DSEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DSEH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DSEH

Detailed Description

The GCM22DSEH is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable conductivity even in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it provides robust power transmission. The connector offers 44 positions in a dual-row configuration, making it ideal for high-density PCB layouts. Its clearance hole mount and eyelet termination method guarantee secure and stable installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in both industrial and commercial settings. The connector's full bellow contact type and straight orientation further enhance its performance and versatility. With a compact size (10.95mm height, 8.26mm width) and a tail length of 5.72mm, it is space-efficient without compromising functionality. Matte tin termination plating ensures corrosion resistance and longevity. Overall, the GCM22DSEH is a top-of-the-line solution for board-to-board and card edge connections in various electronic systems.