GCM22DSEI-S13

Heilind Number:SULGCM22DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DSEI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DSEI-S13

Detailed Description

Designed for high-reliability applications, the GCM22DSEI-S13 Connector boasts durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold. With a current rating of 5A and a voltage capability of 950VAC, this female connector features two rows and 44 positions, ensuring versatile connectivity on PCBs. Its threaded mount type and card extender termination method offer secure attachment, while the full bellow contact type guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Measuring at 10.95mm in height and .325in in width, it fits compactly onto boards. Its matte tin termination plating enhances longevity, making it a trustworthy choice for board-to-board connections in aerospace, defense, and other critical industries. Upgrade your systems with the GCM22DSEIS13 for dependable performance.