GCM22DSEI-S243

Heilind Number:SULGCM22DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DSEI-S243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DSEI-S243

Detailed Description

The GCM22DSEI-S243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of power and signal transmission applications. The 22-position connector with a threaded mount and eyelet termination method offers secure and stable connections. Gold-plated contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65°C to 125°C, this connector is built to withstand extreme conditions. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained designs. Whether used in aerospace, military, or industrial settings, the GCM22DSEI-S243 ensures superior performance and durability.