GCM22DSEI

Heilind Number:SULGCM22DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DSEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DSEI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DSEI

Detailed Description

The GCM22DSEI is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and amperage of 5 A, this connector ensures reliable power transmission. Featuring PA9T housing and phosphor bronze contacts with gold plating, it offers excellent conductivity and durability. The threaded mount type and eyelet termination method provide secure attachment to PCBs. With 44 positions in a dual-row configuration and a pitch of 3.96 mm (.156 in), it enables efficient signal transfer. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation and full bellow contact type further enhance connectivity. The matte tin termination plating ensures compatibility with various PCB materials. Ideal for aerospace, defense, and industrial applications, the GCM22DSEI is a reliable solution for high-reliability circuit connections.