GCM22DSEN-S243

Heilind Number:SULGCM22DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DSEN-S243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DSEN-S243

Detailed Description

Introducing the GCM22DSEN-S243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable electrical connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The full bellow contact type and eyelet termination method guarantee secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With 22 positions and a 3.96mm pitch, it offers versatile connectivity options. Its compact design, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Trust the GCM22DSEN-S243 for your critical connectivity needs in aerospace, military, and industrial settings.