GCM22DSEN

Heilind Number:SULGCM22DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DSEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DSEN

Detailed Description

The SKU GCM22DSEN features a PA9T & Phosphor Bronze 0 female connector with two rows. With a contact rating of 5 A and 950 VAC, it ensures reliable power transmission. The termination method using eyelets guarantees secure connections. Made of durable materials like phosphor bronze with gold plating, it offers excellent conductivity. Its full bellow contact type and straight orientation further enhance its performance. With 44 positions and a tail length of 5.72 mm, it is suitable for various applications. Operating in temperatures ranging from -65 to 125 °C, it is reliable in harsh environments. With a connector height of 10.95 mm and width of 8.26 mm, it is compact yet efficient. Its termination plating of matte tin ensures longevity. This connector falls under the category of Board To Board PCB Connectors and Card Edge Connectors, making it a versatile solution for PCB connectivity needs.