GCM22DSES-S13

Heilind Number:SULGCM22DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DSES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DSES-S13

Detailed Description

The GCM22DSES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 5A and voltage resistance up to 950VAC, it meets stringent industry standards. The connector, with a pitch of 3.96mm, offers 44 positions in a straddle orientation, making it ideal for multi-channel connectivity. Its side hole mount and card extender termination method provide secure attachment and easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-saving integration onto PCBs. With Matte Tin termination plating ensuring durability, the GCM22DSES-S13 is a reliable choice for high-reliability applications.