| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM22DSES-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM22DSES-S243 |
GCM22DSES-S243
| Heilind Number: | SULGCM22DSES-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM22DSES-S243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM22DSES-S243, a high-performance board-to-board PCB connector designed for precision applications. Engineered with PA9T and Phosphor Bronze materials, this connector ensures reliable conductivity at an amperage of 3A and a voltage of 950VAC. Featuring a single row layout, side hole mount type, and eyelet termination method, it offers easy installation and secure connections. The 22 full bellow contacts, plated with gold for enhanced durability, guarantee optimal signal transmission. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, measuring 10.95mm in height and .325in in width, makes it ideal for space-constrained PCB layouts. Trust the GCM22DSES-S243 for seamless and efficient board-to-board connectivity in your electronic systems.

