GCM22DSUH

Heilind Number:SULGCM22DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DSUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULGCM22DSUH

Detailed Description

Introducing the GCM22DSUH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a current rating of 5A and a voltage capacity of 950VAC, this connector is perfect for demanding applications. The 22 gold-plated contacts ensure low contact resistance and long-term durability, while the Full Bellow contact type offers superior mating reliability. Featuring a straight orientation and Clearance Hole mount type, installation is quick and easy. The Phosphor Bronze contact material with Matte Tin termination plating guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and .325in in width, it saves valuable board space. Trust the GCM22DSUH for your critical connectivity needs.