GCM22DSUI

Heilind Number:SULGCM22DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DSUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULGCM22DSUI

Detailed Description

The GCM22DSUI is a high-performance board-to-board PCB connector that guarantees exceptional connectivity in demanding environments. Featuring a female gender and a single row design, this connector offers 22 positions with a pitch of 3.96 mm (.156 in). Its contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. The termination method is through-hole, with a threaded mount type for secure installation. With an operating temperature range of -65 to 125 °C, and a voltage rating of 950 VAC, this connector is suitable for a wide range of applications. Its full bellow contact type and straight orientation further enhance its functionality. The connector's compact size, with a height of 10.95 mm (.431 in) and width of 8.26 mm (.325 in), makes it ideal for space-constrained PCB designs. It also features matte tin termination plating and is classified under the hi-rel category for added quality assurance. Trust the GCM22DSUI for robust and efficient board-to-board connections.