| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM22DSUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 22 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 22 |
| SKU: | SULGCM22DSUN |
GCM22DSUN
| Heilind Number: | SULGCM22DSUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM22DSUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM22DSUN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector offers reliable connectivity with a 5A amperage rating and 950VAC voltage capability. With a straight orientation and 1 row of 22 positions, it is ideal for compact PCB layouts. The termination method is through-hole, ensuring secure mounting. Gold-plated contacts and full bellow design guarantee excellent signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and with a 3.96mm pitch, it provides efficient inter-board connections. Trust the GCM22DSUN for your critical electronic systems.

