GCM22DSUS

Heilind Number:SULGCM22DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DSUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DSUS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DSUS

Detailed Description

Introducing the GCM22DSUS, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. This female connector, featuring side hole mount type and thru-hole termination method, ensures seamless integration in your electronic assemblies. With 22 positions and a pitch of 3.96mm, it offers ample connectivity with gold-plated phosphor bronze contacts, guaranteeing optimal signal transmission. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, this connector is perfect for demanding industrial environments. Its full bellow contact type and straight orientation further enhance its functionality. Constructed with PA9T and designed with a connector height of 10.95mm and width of 8.26mm, it provides a compact yet robust solution. The matte tin termination plating adds to its durability. Whether for aerospace, defense, or telecommunications applications, the GCM22DSUS meets the highest standards of quality and performance.