GCM22DSXH

Heilind Number:SULGCM22DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DSXH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DSXH

Detailed Description

The GCM22DSXH Connector offers reliable connectivity with its PA9T housing and Phosphor Bronze contacts, perfect for high-amperage applications. Its female gender design features a single row, clearance hole mount type, and through-hole termination method for easy installation. With gold-plated contacts and a full bellow structure, it ensures efficient signal transmission at a pitch of 3.96mm. Operating at up to 950VAC and -65 to 125°C, it guarantees performance in demanding environments. With 22 positions and a tail length of 2.79mm, it accommodates multiple connections on a straight orientation. Its compact design, measuring 10.95mm in height and 8.26mm in width, suits various PCB applications. The matte tin termination plating enhances durability, making it suitable for board-to-board and card edge connections in diverse industries. The GCM22DSXH is a reliable solution for your connectivity needs.