GCM22DSXI

Heilind Number:SULGCM22DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DSXI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DSXI

Detailed Description

Introducing the GCM22DSXI, a high-performance female board-to-board PCB connector suitable for demanding electronic applications. Engineered with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a current rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The threaded mount type and thru-hole termination method offer secure and stable installation. Its 22 gold-plated contacts, designed in a full bellow configuration, guarantee optimal signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact design measuring 10.95mm in height and 8.26mm in width, it saves space on PCBs without compromising performance. Trust the GCM22DSXI for efficient and durable board-to-board connections in your electronic designs.