GCM22DSXN

Heilind Number:SULGCM22DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DSXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULGCM22DSXN

Detailed Description

The GCM22DSXN is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring 22 gold-plated contacts made of PA9T and Phosphor Bronze, this connector ensures reliable power and data transmission. Operating at a voltage of 950 VAC and an amperage of 5A, it offers robust performance in various environments. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable connections. With a straight orientation and a compact connector height of 10.95mm (.431in), it is ideal for space-constrained designs. Rated for an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh conditions. Whether in industrial machinery, telecommunications, or aerospace systems, the GCM22DSXN delivers uncompromising quality and performance.