GCM22DTAD

Heilind Number:SULGCM22DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DTAD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DTAD

Detailed Description

GCM22DTAD features a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950VAC and amperage of 3A, this connector ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its loop bellow contact type allows for secure connections, while the right-angle orientation and 44 positions provide flexibility in PCB layouts. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The clearance hole mount type and thru-hole termination method make installation easy and secure. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. Perfect for aerospace, military, or industrial applications requiring rugged and high-reliability connectors.