| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM22DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM22DTAN |
GCM22DTAN
| Heilind Number: | SULGCM22DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM22DTAN |
| ECAD Model: |
Specifications
Detailed Description
SKU GCM22DTAN features a female connector with 44 positions and 2 rows, designed for board-to-board PCB connections. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliable performance. The termination method is through-hole, with gold contact plating for enhanced conductivity. Operating at an amperage of 3A and voltage of 950VAC, this connector is suitable for high-power applications. Its right-angle orientation and compact dimensions make it ideal for space-constrained setups. With a wide operating temperature range of -65 to 125°C, it's suitable for diverse environments. The Matte Tin termination plating adds further protection against corrosion, making it a dependable choice for demanding industrial or electronic projects.

