GCM22DTBI

Heilind Number:SULGCM22DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DTBI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DTBI

Detailed Description

The GCM22DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity, it ensures reliable power and signal transmission. With a 3A amperage and 950VAC voltage rating, this connector is suitable for high-power environments. Its right-angle orientation and threaded mount type offer secure and space-saving installation on PCBs. With 44 positions in 2 rows, it allows for versatile connectivity. Operating in temperatures ranging from -65 to 125°C, it is well-suited for harsh industrial environments. The termination method of through-hole and matte tin plating further enhance its durability. This connector, part of the hi-rel GCM series, is ideal for applications where high reliability is essential.