GCM22DTKN

Heilind Number:SULGCM22DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DTKN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DTKN

Detailed Description

Introducing the GCM22DTKN, a top-of-the-line female PCB connector designed for high-performance applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector offers unparalleled durability and conductivity. With a current rating of 3A and a voltage resistance of 950VAC, it ensures reliable power transmission. The 2-row, 44-position design with a 3.96mm pitch allows for efficient signal routing on the board. Its straight orientation and thru-hole termination method make it easy to install. Operating smoothly in a wide temperature range from -65 to 125°C, it's suitable for various environments. With Matte Tin termination plating, it guarantees long-term reliability. Ideal for hi-rel industrial and electronic applications, this connector is a must-have for any project requiring secure and high-speed connectivity.