GCM22DTKT

Heilind Number:SULGCM22DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DTKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DTKT

Detailed Description

The GCM22DTKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 44 positions, providing ample connectivity options. Its threaded mount type and thru-hole termination method offer secure and stable attachment to the PCB. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in industries where reliability is paramount. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. The matte tin termination plating ensures compatibility with lead-free soldering processes. Overall, the GCM22DTKT is a versatile and dependable connector for critical electronic systems.