| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM22DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM22DTMD |
GCM22DTMD
| Heilind Number: | SULGCM22DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM22DTMD |
| ECAD Model: |
Specifications
Detailed Description
The GCM22DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity even in harsh environments. With a current rating of 3A and voltage capability of 950VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and 2-row, 44-position layout maximize space efficiency on PCBs. The Thru Hole termination method with Matte Tin plating guarantees secure and durable connections. Operating in a wide temperature range of -65 to 125°C, it meets the needs of various industries. Whether used in aerospace, telecommunications, or industrial equipment, the GCM22DTMD delivers exceptional performance and durability.

