GCM22DTMH

Heilind Number:SULGCM22DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DTMH

Detailed Description

The GCM22DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender, it offers two rows of 44 positions each, ensuring reliable connectivity. With a pitch of 3.96mm and contact type loop bellow, this connector guarantees efficient signal transmission. Its clearance hole mount type and thru-hole termination method make installation easy. Constructed with PA9T and phosphor bronze materials, and gold plating, it ensures durability and excellent conductivity. With a voltage rating of 950 VAC and operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The matte tin termination plating further enhances its performance. Compact in size with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications in various industries.