| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM22DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM22DTMI |
GCM22DTMI
| Heilind Number: | SULGCM22DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM22DTMI |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Phosphor Bronze 0 connector, with SKU GCM22DTMI, offers reliable performance in demanding environments. Featuring a female gender with two rows of threaded mount type, it ensures secure connections on PCBs. The contact material of Phosphor Bronze and gold plating guarantee excellent conductivity, even at high voltages of up to 950 VAC. With a loop bellow contact type and right-angle orientation, it accommodates 44 positions with a tail length of 6.35mm. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its matte tin termination plating enhances durability, making it ideal for hi-rel environments. The GCM22DTMI is a reliable choice for board-to-board and card edge connections.

