GCM22DTMS

Heilind Number:SULGCM22DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DTMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DTMS

Detailed Description

Introducing the GCM22DTMS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector, boasting a rugged construction of PA9T and Phosphor Bronze, guarantees durability and reliability in demanding environments. With a contact rating of 3A and a maximum voltage of 950VAC, it ensures efficient power transmission. Featuring two rows of 44 gold-plated Loop Bellow contacts, it offers exceptional signal integrity. The Right Angle orientation and Side Hole mount type facilitate easy installation, while the Thru-Hole termination method ensures secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for applications requiring high reliability. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. With Matte Tin termination plating and compliance with industry standards, the GCM22DTMS is the perfect choice for mission-critical systems.