GCM22MMAD

Heilind Number:SULGCM22MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22MMAD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM22MMAD

Detailed Description

The GCM22MMAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 950VAC, it ensures efficient power transmission. Its right-angle orientation and 2 rows of 44 positions make it ideal for compact PCB layouts. The thru-hole termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. With a pitch of 3.96mm, operating temperature range of -65 to 150°C, and matte tin termination plating, it is suitable for a wide range of industrial environments. The connector's compact design, with a height of 13.72mm and width of 9.4mm, allows for space-saving installation. Whether used in aerospace, defense, or telecommunications applications, the GCM22MMAD ensures high performance and reliability.