GCM22MMAN

Heilind Number:SULGCM22MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22MMAN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM22MMAN

Detailed Description

Introducing the GCM22MMAN, a high-performance board-to-board PCB connector designed for demanding applications. With a 2-row configuration and 44 positions, this connector ensures reliable connectivity in complex electronic systems. Featuring PA9T and phosphor bronze construction, it offers exceptional durability and conductivity. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. Operating at a wide temperature range from -65 to 150 °C and with a voltage rating of 950 VAC, it is suitable for harsh environments. Its right-angle orientation and no-mounting design make installation easy and space-efficient. Trust the GCM22MMAN for seamless interconnection in your critical electronic designs.