GCM22MMBD

Heilind Number:SULGCM22MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22MMBD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM22MMBD

Detailed Description

Introducing the GCM22MMBD, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T housing and robust Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm and 44 positions, it offers versatile connectivity options. The right-angle orientation and clearance hole mount type make it easy to integrate into your PCB assembly. Operating at a wide temperature range from -65 to 150°C and rated for 950VAC, it's suitable for various industrial applications. The matte tin termination plating enhances solderability. With a compact size of 9.4mm width and 13.72mm height, this connector is ideal for space-constrained designs. Trust the GCM22MMBD for high-reliability connections in your electronic systems.