GCM22MMBN

Heilind Number:SULGCM22MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22MMBN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM22MMBN

Detailed Description

Introducing the GCM22MMBN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold for excellent conductivity and durability. With a pitch of 3.96mm, it offers reliable signal transmission in high-speed data and power applications. The right-angle orientation and 44 positions make it ideal for compact PCB layouts. Operating at a wide temperature range of -65 to 150°C, it ensures reliable performance in harsh environments. The termination method of through-hole soldering with matte tin plating guarantees secure and stable connections. With a current rating of 3A and voltage withstand of 950VAC, this connector is suitable for various industrial and commercial projects. Trust the GCM22MMBN for your connectivity needs.