GCM22MMDN

Heilind Number:SULGCM22MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM22MMDN

Detailed Description

Introducing the GCM22MMDN, a high-performance male board-to-board PCB connector perfect for demanding applications. This connector features PA9T housing and contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission. The right-angle orientation, 44 positions spread over two rows, and 3.96mm pitch facilitate secure and efficient connections. Designed for through-hole mounting, it guarantees stability on the PCB. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact dimensions, with a height of 13.72mm and width of 9.4mm, make it space-efficient. The matte tin termination plating enhances solderability. Trust the GCM22MMDN for superior performance in your electronic systems.