GCM22MMJD

Heilind Number:SULGCM22MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22MMJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22MMJD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM22MMJD

Detailed Description

The GCM22MMJD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a current rating of 3 A and a voltage rating of 950 VAC, it meets stringent performance requirements. The right-angle orientation and 12.7 mm tail length offer flexibility in installation. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. With 44 positions in 2 rows and a 3.96 mm pitch, it provides ample connectivity options. The Matte Tin termination plating ensures secure soldering. Perfect for high-reliability systems, the GCM22MMJD is a top choice for engineers in need of quality connectors.