GCM22MMMD

Heilind Number:SULGCM22MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22MMMD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM22MMMD

Detailed Description

Introducing the GCM22MMMD, a high-performance board to board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable and low-resistance signal transmission. With a 3A current rating and 950VAC voltage capacity, it meets stringent power requirements. The male connector, with two rows of 44 positions each, offers ample connectivity options. Its clearance hole mount type and wire wrap termination method provide secure and efficient installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it's perfect for harsh environments. The connector's compact design, with a height of 13.72mm and width of 9.4mm, saves valuable PCB space. Trust the GCM22MMMD for high-speed data transfer and rugged durability in aerospace, defense, and industrial applications.