GCM22MMND

Heilind Number:SULGCM22MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22MMND
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM22MMND

Detailed Description

Introducing the GCM22MMND, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring 44 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission at up to 950VAC and 3A. Its male gender with two rows and clearance hole mount type offers easy installation on PCBs. The card extender termination method and matte tin plating guarantee secure and durable connections, even in harsh environments with an operating temperature range of -65 to 150°C. Straddle orientation and a connector height of 13.72mm (.54 in) provide versatility in design layout. Trust the GCM22MMND for efficient and robust connectivity in your electronic systems.