GCM22MMNN

Heilind Number:SULGCM22MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22MMNN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM22MMNN

Detailed Description

Introducing the GCM22MMNN, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 3.96mm and 44 positions, this connector offers seamless connectivity in electronic assemblies. Featuring PA9T housing and gold-plated phosphor bronze contacts, it ensures optimal signal transmission with a voltage rating of 950VAC. The termination method is via card extender, making installation hassle-free. Operating smoothly in a wide temperature range from -65 to 150°C, it's suitable for various industrial applications. The connector's straddle orientation and no-mounting design further enhance its versatility. With a connector height of 13.72mm and a compact width of 9.4mm, it saves space while delivering reliable performance. Trust the GCM22MMNN for your connectivity needs, the epitome of quality in the realm of board-to-board connectors.