GCM22MMRN

Heilind Number:SULGCM22MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22MMRN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM22MMRN

Detailed Description

The GCM22MMRN is a high-quality board-to-board PCB connector designed for reliable signal transmission in demanding applications. With a pitch of 3.96mm (.156 in) and 44 positions spread across 2 rows, it offers ample connectivity options. The male gender connector, featuring phosphor bronze contacts with gold plating, ensures excellent conductivity and durability. Operating at a voltage of 950 VAC and with an amperage of 3A, it meets stringent performance requirements. Its termination method, using a card extender, allows for secure and convenient installation. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in diverse environments. Its compact design, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. The termination plating of matte tin enhances its corrosion resistance. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the GCM22MMRN ensures seamless connectivity and signal integrity.