GCM22MMSD

Heilind Number:SULGCM22MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22MMSD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM22MMSD

Detailed Description

The GCM22MMSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, it ensures reliable connectivity in harsh environments. With a 3A current rating and 950VAC voltage rating, this connector is suitable for power and signal transmission. Its straight orientation, 2-row design with 44 positions, and 3.96mm pitch allow for efficient PCB mating. The thru-hole termination method and matte tin plating offer secure and durable solder connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for industrial and aerospace systems. Compact in size with a 13.72mm connector height and 9.4mm width, the GCM22MMSD meets the highest standards for performance and reliability in electronic interconnectivity.