GCM22MMSN

Heilind Number:SULGCM22MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22MMSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22MMSN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM22MMSN

Detailed Description

The GCM22MMSN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. Featuring a robust construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capability of 950VAC, it meets stringent power requirements. The dual-row design with 44 positions offers ample connectivity options, while the 3.96mm pitch and thru-hole termination method facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of environments. The connector's straight orientation, compact dimensions (13.72mm height, 9.4mm width), and tail length of 4.83mm make it space-efficient without sacrificing performance. Ideal for industrial and commercial electronics, the GCM22MMSN guarantees reliable and long-lasting connections.