GCM22MMVD

Heilind Number:SULGCM22MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM22MMVD

Detailed Description

Introducing the GCM22MMVD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a male gender with two rows for efficient connectivity, this connector is ideal for demanding environments. Its PA9T housing and Phosphor Bronze contacts ensure durability and signal integrity, while gold plating offers enhanced conductivity. With a pitch of 3.96mm (.156in) and the ability to handle up to 3A of current at 950VAC, it meets stringent performance standards. The right-angle orientation and clearance hole mount type provide versatility in installation, with a tail length of 3.3mm (.13in) for secure connection. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. With a compact design, measuring just 13.72mm (.54in) in height and 9.4mm (.37in) in width, it is perfect for space-constrained PCB layouts. Trust the GCM22MMVD for dependable and efficient board-to-board connections in your next project.