GCM22MMWD

Heilind Number:SULGCM22MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22MMWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22MMWD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM22MMWD

Detailed Description

Introducing the GCM22MMWD, a high-performance board-to-board PCB connector designed for demanding applications. This male connector features two rows with 44 positions, ensuring secure and reliable connections. With a pitch of 3.96mm (.156 in), it offers efficient signal transmission. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Operating at up to 950 VAC and with an amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its straight orientation and clearance hole mount type facilitate easy installation. The termination method is through-hole, with Matte Tin plating for added reliability. With a wide operating temperature range of -65 to 150°C, this connector is ideal for harsh environments. Compact yet robust, it has a connector height of 13.72mm (.54 in) and a width of 9.4mm (.37 in). Perfect for use in aerospace, defense, and industrial applications, the GCM22MMWD ensures superior performance and longevity.