GCM24DCAD

Heilind Number:SULGCM24DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DCAD

Detailed Description

Introducing the GCM24DCAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it meets the needs of power and data-intensive systems. The Hairpin contact type and right-angle orientation provide secure and space-efficient connections, while the clearance hole mount type and thru-hole termination method make installation easy. With 48 positions and a pitch of 3.96mm, it offers ample connectivity options for your PCB layout. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to perform under extreme conditions. Its compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable PCB real estate. The Matte Tin termination plating ensures long-term durability. Whether it's in aerospace, defense, or industrial applications, the GCM24DCAD guarantees exceptional performance and reliability. Elevate your connectivity solutions with this essential component.