GCM24DCAH

Heilind Number:SULGCM24DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCAH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DCAH

Detailed Description

Introducing the GCM24DCAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 48 female contacts with a pitch of 3.96mm. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts ensure reliable signal transmission, rated for up to 950VAC and 3A. Its clearance hole mount and through-hole termination method make installation easy and secure. Ideal for use in industrial and harsh environments, this connector operates at temperatures ranging from -65 to 125°C. The right-angle orientation and 2.54mm tail length provide flexibility in PCB layout. With a connector height of 15.49mm and width of 9.4mm, it offers a space-saving solution without compromising performance. Trust the GCM24DCAH for your connectivity needs in aerospace, military, and other high-reliability applications.