GCM24DCAI

Heilind Number:SULGCM24DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCAI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DCAI

Detailed Description

Introducing the GCM24DCAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 48 positions, ensuring reliable connectivity. With a pitch of 3.96mm, it offers precise alignment on the PCB. The termination method is through-hole, guaranteeing secure attachment. The contact material is phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and threaded mount type allow for flexible installation. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. With matte tin termination plating, it meets industry standards for reliability. The GCM24DCAI is the perfect choice for high-reliability applications in aerospace, defense, and industrial settings.