GCM24DCAN

Heilind Number:SULGCM24DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DCAN

Detailed Description

Introducing the GCM24DCAN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a robust construction with PA9T and Phosphor Bronze materials, this female connector offers reliable connectivity in industrial applications. With a current rating of 3A and a voltage tolerance of 950VAC, it ensures efficient power delivery. The two rows of hairpin contacts, plated with gold for enhanced conductivity, provide a secure connection with a pitch of 3.96mm (.156 in). Its right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance stability in harsh conditions. With 48 positions and a tail length of 2.54mm (.1 in), it offers versatility in connectivity options. The matte tin termination plating ensures long-term durability. Ideal for use in aerospace, defense, and other high-reliability applications, the GCM24DCAN sets a new standard for board-to-board connectors.