GCM24DCAS

Heilind Number:SULGCM24DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DCAS

Detailed Description

The GCM24DCAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the requirements of power-intensive systems. Its two-row, right-angle design with side-hole mounting and thru-hole termination offers easy and secure installation on PCBs. With 48 hairpin contacts, each with a pitch of 3.96mm, it provides efficient connectivity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industries, from aerospace to telecommunications. Trust the GCM24DCAS for robust and high-speed interconnection solutions.