GCM24DCBD

Heilind Number:SULGCM24DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCBD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DCBD

Detailed Description

The GCM24DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, it ensures reliable signal transmission. With an amperage rating of 3A and a voltage withstand of 950VAC, this connector is suitable for power and data-intensive systems. Its two-row, 48-position layout with a 3.96mm pitch offers ample connectivity options. The right-angle orientation and clearance hole mount type provide flexibility in PCB layout design. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's compact form factor, measuring just 15.49mm in height and 9.4mm in width, saves space on the board. With matte tin termination plating, it ensures durability and longevity. The GCM24DCBD is a top choice for applications requiring high reliability and performance in aerospace, defense, and industrial sectors.