GCM24DCBI

Heilind Number:SULGCM24DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DCBI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DCBI

Detailed Description

The GCM24DCBI is a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission in industrial environments. Featuring a threaded mount type for secure attachment and a thru-hole termination method, it offers easy installation on PCBs. The Hairpin contact type and right-angle orientation make it suitable for compact designs, with 48 positions arranged in 2 rows at a 3.96mm pitch. Operating at a voltage of 950 VAC and amperage of 3A, it meets stringent power requirements. With a wide operating temperature range of -65 to 125°C and Matte Tin termination plating, it guarantees durability and performance in harsh conditions. This connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications in various industries. Trust the GCM24DCBI for secure and efficient board-to-board connections.